


SMCJ100CA-QH | |
|---|---|
DigiKey Part Number | 118-SMCJ100CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ100CA-QH |
Description | TVS DIODE 100VWM 210.6V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 210.6V Clamp 46.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 210.6V | |
Current - Peak Pulse (10/1000µs) | 46.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R6,50505 | R9 757,57 |
| 3 000 | R5,98867 | R17 966,01 |
| 4 500 | R5,72557 | R25 765,07 |
| 7 500 | R5,43000 | R40 725,00 |
| 10 500 | R5,25500 | R55 177,50 |
| 15 000 | R5,25125 | R78 768,75 |

