SMBJ33CA-QH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R2,55886
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3 985
Unit Price: R9,58000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: R3,38595
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R3,94922
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R2,44207
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R3,94922
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: R14,29249
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,67845
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 010
Unit Price: R9,75000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,56248
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R3,41914
Datasheet
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ33CA-QH

DigiKey Part Number
SMBJ33CA-QH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ33CA-QH
Description
TVS DIODE 33VWM 53.3VC DO214AA
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ33CA-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.