
CSS2H-5930K-1L00FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-5930K-1L00FETR-ND - Tape & Reel (TR) 118-CSS2H-5930K-1L00FECT-ND - Cut Tape (CT) 118-CSS2H-5930K-1L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930K-1L00FE |
Description | RES 0.001 OHM 1% 9W 5930 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-5930K-1L00FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.064" (1.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,18000 | R42,18 |
| 10 | R28,09600 | R280,96 |
| 25 | R24,27840 | R606,96 |
| 50 | R21,88220 | R1 094,11 |
| 100 | R19,84380 | R1 984,38 |
| 250 | R17,61060 | R4 402,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R16,21350 | R8 106,75 |
| 1 000 | R15,02664 | R15 026,64 |
| 1 500 | R14,41705 | R21 625,58 |
| 2 500 | R13,72739 | R34 318,47 |
| 3 500 | R13,31640 | R46 607,40 |
| 5 000 | R12,91498 | R64 574,90 |

