
SDR7045-681K | |
|---|---|
DigiKey Part Number | 118-SDR7045-681KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDR7045-681K |
Description | FIXED IND 680UH 300MA 2.4 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR7045-681K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 18 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,34536 | R6 345,36 |
| 2 000 | R5,98349 | R11 966,98 |
| 3 000 | R5,78164 | R17 344,92 |
| 5 000 | R5,53729 | R27 686,45 |
| 7 000 | R5,38213 | R37 674,91 |
| 10 000 | R5,22257 | R52 225,70 |
| 25 000 | R5,12522 | R128 130,50 |

