
SDR1005-822KL | |
|---|---|
DigiKey Part Number | 118-SDR1005-822KLTR-ND - Tape & Reel (TR) 118-SDR1005-822KLCT-ND - Cut Tape (CT) 118-SDR1005-822KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1005-822KL |
Description | FIXED IND 8.2MH 110MA 34 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 110 mA 34Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1005-822KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 120mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34Ohm Max | |
Q @ Freq | 102 @ 145kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R9,10800 | R91,08 |
| 100 | R7,48790 | R748,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R6,43033 | R3 858,20 |
| 1 200 | R6,06330 | R7 275,96 |
| 1 800 | R5,85862 | R10 545,52 |
| 3 000 | R5,61069 | R16 832,07 |
| 4 200 | R5,45330 | R22 903,86 |
| 6 000 | R5,29141 | R31 748,46 |
| 15 000 | R4,95718 | R74 357,70 |

