
SDR0906-680KL | |
|---|---|
DigiKey Part Number | 118-SDR0906-680KLTR-ND - Tape & Reel (TR) 118-SDR0906-680KLCT-ND - Cut Tape (CT) 118-SDR0906-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0906-680KL |
Description | FIXED IND 68UH 1A 310 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 1 A 310mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-680KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm Max | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.413" W (12.50mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R10,99000 | R109,90 |
| 100 | R9,03720 | R903,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R7,76260 | R4 657,56 |
| 1 200 | R7,31954 | R8 783,45 |
| 1 800 | R7,07243 | R12 730,37 |
| 3 000 | R6,77330 | R20 319,90 |
| 4 200 | R6,58337 | R27 650,15 |
| 6 000 | R6,38799 | R38 327,94 |

