
SDR0906-331KL | |
|---|---|
DigiKey Part Number | 118-SDR0906-331KLTR-ND - Tape & Reel (TR) 118-SDR0906-331KLCT-ND - Cut Tape (CT) 118-SDR0906-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0906-331KL |
Description | FIXED IND 330UH 500MA 1.27 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 500 mA 1.27Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0906-331KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.27Ohm Max | |
Q @ Freq | 15 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.413" W (12.50mm x 10.50mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,60000 | R12,60 |
| 10 | R10,38500 | R103,85 |
| 100 | R8,53640 | R853,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R7,33103 | R4 398,62 |
| 1 200 | R6,91274 | R8 295,29 |
| 1 800 | R6,67941 | R12 022,94 |
| 3 000 | R6,39683 | R19 190,49 |
| 4 200 | R6,21748 | R26 113,42 |
| 6 000 | R6,03297 | R36 197,82 |
| 15 000 | R5,73437 | R86 015,55 |

