
SDR0805-121KL | |
|---|---|
DigiKey Part Number | SDR0805-121KLTR-ND - Tape & Reel (TR) SDR0805-121KLCT-ND - Cut Tape (CT) SDR0805-121KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0805-121KL |
Description | FIXED IND 120UH 660MA 480 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 660 mA 480mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0805-121KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 480mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R7,86400 | R78,64 |
| 100 | R6,46790 | R646,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R5,31863 | R5 318,63 |
| 2 000 | R5,01516 | R10 030,32 |
| 3 000 | R4,84588 | R14 537,64 |
| 5 000 | R4,64090 | R23 204,50 |
| 7 000 | R4,51079 | R31 575,53 |
| 10 000 | R4,37696 | R43 769,60 |


