
SDR0503-822JL | |
|---|---|
DigiKey Part Number | 118-SDR0503-822JLTR-ND - Tape & Reel (TR) 118-SDR0503-822JLCT-ND - Cut Tape (CT) 118-SDR0503-822JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0503-822JL |
Description | FIXED IND 8.2MH 30MA 92 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 30 mA 92Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0503-822JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 45mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 92Ohm Max | |
Q @ Freq | 40 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height - Seated (Max) | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R6,90600 | R69,06 |
| 100 | R5,67300 | R567,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,94844 | R2 474,22 |
| 1 000 | R4,66563 | R4 665,63 |
| 1 500 | R4,50795 | R6 761,93 |
| 2 500 | R4,31702 | R10 792,55 |
| 3 500 | R4,19577 | R14 685,20 |
| 5 000 | R4,07104 | R20 355,20 |

