39 µH Unshielded Drum Core, Wirewound Inductor 590 mA 590mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 µH Unshielded Drum Core, Wirewound Inductor 590 mA 590mOhm Max Nonstandard
SDR0403 Series

SDR0403-390KL

DigiKey Part Number
118-SDR0403-390KLTR-ND - Tape & Reel (TR)
118-SDR0403-390KLCT-ND - Cut Tape (CT)
118-SDR0403-390KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-390KL
Description
FIXED IND 39UH 590MA 590 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 590 mA 590mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-390KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
920mA
Shielding
Unshielded
DC Resistance (DCR)
590mOhm Max
Q @ Freq
20 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 164
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,73000R7,73
10R6,41900R64,19
100R5,27140R527,14
1 000R4,33543R4 335,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,08800R8 176,00
4 000R3,85492R15 419,68
6 000R3,72494R22 349,64
10 000R3,56754R35 675,40
14 000R3,46763R48 546,82
20 000R3,36484R67 296,80
Manufacturers Standard Package