
SDR0403-331KL | |
|---|---|
DigiKey Part Number | SDR0403-331KLTR-ND - Tape & Reel (TR) SDR0403-331KLCT-ND - Cut Tape (CT) SDR0403-331KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-331KL |
Description | FIXED IND 330UH 170MA 6 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 170 mA 6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-331KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R6,16700 | R61,67 |
| 100 | R5,06980 | R506,98 |
| 1 000 | R4,16874 | R4 168,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,93079 | R7 861,58 |
| 4 000 | R3,70667 | R14 826,68 |
| 6 000 | R3,58169 | R21 490,14 |
| 10 000 | R3,43032 | R34 303,20 |
| 14 000 | R3,33424 | R46 679,36 |
| 20 000 | R3,23542 | R64 708,40 |
| 50 000 | R3,21377 | R160 688,50 |

