
SDR0403-121KL | |
|---|---|
DigiKey Part Number | SDR0403-121KLTR-ND - Tape & Reel (TR) SDR0403-121KLCT-ND - Cut Tape (CT) SDR0403-121KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR0403-121KL |
Description | FIXED IND 120UH 320MA 2.2 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 320 mA 2.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR0403-121KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 440mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 50 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R6,41900 | R64,19 |
| 100 | R5,27140 | R527,14 |
| 1 000 | R4,33543 | R4 335,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,08800 | R8 176,00 |
| 4 000 | R3,85492 | R15 419,68 |
| 6 000 | R3,72494 | R22 349,64 |
| 10 000 | R3,56754 | R35 675,40 |
| 14 000 | R3,46763 | R48 546,82 |
| 20 000 | R3,36484 | R67 296,80 |

