
SDE0403AT-8R2M | |
|---|---|
DigiKey Part Number | 118-SDE0403AT-8R2MTR-ND - Tape & Reel (TR) 118-SDE0403AT-8R2MCT-ND - Cut Tape (CT) 118-SDE0403AT-8R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDE0403AT-8R2M |
Description | FIXED IND 8.2UH 1.4A 142 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Inductor 1.4 A 142mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 142mOhm Max |
Mfr | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard |
Inductance | Size / Dimension 0.177" L x 0.158" W (4.50mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.055" (1.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,49000 | R9,49 |
| 10 | R7,77100 | R77,71 |
| 25 | R7,19880 | R179,97 |
| 50 | R6,78320 | R339,16 |
| 100 | R6,39550 | R639,55 |
| 250 | R5,91680 | R1 479,20 |
| 500 | R5,57844 | R2 789,22 |
| 1 000 | R5,26006 | R5 260,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R4,95992 | R9 919,84 |
| 4 000 | R4,67728 | R18 709,12 |
| 6 000 | R4,51962 | R27 117,72 |
| 10 000 | R4,32878 | R43 287,80 |
| 14 000 | R4,20763 | R58 906,82 |
| 20 000 | R4,08299 | R81 659,80 |

