
SA2-6300-CLT-STD | |
|---|---|
DigiKey Part Number | 118-SA2-6300-CLT-STDTR-ND - Tape & Reel (TR) 118-SA2-6300-CLT-STDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA2-6300-CLT-STD |
Description | GDT 6300V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 6300 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SA2-6300-CLT-STD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 6300 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,97000 | R57,97 |
| 5 | R48,16000 | R240,80 |
| 10 | R44,43000 | R444,30 |
| 50 | R36,85460 | R1 842,73 |
| 100 | R33,99450 | R3 399,45 |
| 250 | R30,53892 | R7 634,73 |
| 500 | R28,14670 | R14 073,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R25,92857 | R25 928,57 |
| 2 000 | R23,87050 | R47 741,00 |
| 3 000 | R22,73564 | R68 206,92 |
| 5 000 | R22,68540 | R113 427,00 |

