
RLB9012-120KL | |
|---|---|
DigiKey Part Number | RLB9012-120KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-120KL |
Description | FIXED IND 12UH 3.1A 50 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 3.1 A 50mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-120KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 50 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,75000 | R9,75 |
| 10 | R8,01600 | R80,16 |
| 25 | R7,42080 | R185,52 |
| 50 | R6,99720 | R349,86 |
| 200 | R6,21830 | R1 243,66 |
| 400 | R5,86333 | R2 345,33 |
| 600 | R5,66492 | R3 398,95 |
| 1 000 | R5,42467 | R5 424,67 |
| 2 600 | R5,00281 | R13 007,31 |

