
RLB1314-153KL | |
|---|---|
DigiKey Part Number | RLB1314-153KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1314-153KL |
Description | FIXED IND 15MH 82MA 15 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 mH Unshielded Drum Core, Wirewound Inductor 82 mA 15Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1314-153KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 70 @ 79.6kHz | |
Frequency - Self Resonant | 410kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.461" Dia (11.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R7,88100 | R78,81 |
| 25 | R7,29280 | R182,32 |
| 50 | R6,87620 | R343,81 |
| 130 | R6,33900 | R824,07 |
| 260 | R5,97704 | R1 554,03 |
| 520 | R5,63515 | R2 930,28 |
| 1 040 | R5,31330 | R5 525,83 |
| 2 600 | R4,91640 | R12 782,64 |

