100 µH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1314-101KL

DigiKey Part Number
RLB1314-101KL-ND
Manufacturer
Manufacturer Product Number
RLB1314-101KL
Description
FIXED IND 100UH 1A 120 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 1 A 120mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1314-101KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
70 @ 796kHz
Frequency - Self Resonant
5.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.461" Dia (11.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R9,58000R9,58
10R7,88100R78,81
25R7,29280R182,32
50R6,87620R343,81
130R6,33900R824,07
260R5,97704R1 554,03
520R5,63515R2 930,28
1 040R5,31330R5 525,83
2 600R4,91640R12 782,64
Manufacturers Standard Package