RLB0913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0913-563K

DigiKey Part Number
RLB0913-563K-ND
Manufacturer
Manufacturer Product Number
RLB0913-563K
Description
FIXED IND 56MH 50MA 135 OHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 mH Unshielded Drum Core, Wirewound Inductor 50 mA 135Ohm Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
56 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
20mA
Shielding
Unshielded
DC Resistance (DCR)
135Ohm
Q @ Freq
20 @ 79.6kHz
Frequency - Self Resonant
100kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 365
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R10,40000R10,40
10R8,49200R84,92
25R7,85400R196,35
50R7,40340R370,17
200R6,58195R1 316,39
400R6,20588R2 482,35
600R5,99588R3 597,53
1 000R5,74160R5 741,60
2 600R5,29518R13 767,47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.