
RLB0913-272K | |
---|---|
DigiKey Part Number | RLB0913-272K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-272K |
Description | FIXED IND 2.7MH 230MA 7.7 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Drum Core, Wirewound Inductor 230 mA 7.7Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.7Ohm | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 900kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R10,40000 | R10,40 |
10 | R8,49200 | R84,92 |
25 | R7,85400 | R196,35 |
50 | R7,40340 | R370,17 |
200 | R6,58195 | R1 316,39 |
400 | R6,20588 | R2 482,35 |
600 | R5,99588 | R3 597,53 |
1 000 | R5,74160 | R5 741,60 |
2 600 | R5,29518 | R13 767,47 |