RLB0913
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB0913-180K

DigiKey Part Number
RLB0913-180K-ND
Manufacturer
Manufacturer Product Number
RLB0913-180K
Description
FIXED IND 18UH 2.6A 61 MOHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 61mOhm Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Unshielded
DC Resistance (DCR)
61mOhm
Q @ Freq
40 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R10,40000R10,40
10R8,49200R84,92
25R7,85400R196,35
50R7,40340R370,17
200R6,58195R1 316,39
400R6,20588R2 482,35
600R5,99588R3 597,53
1 000R5,74160R5 741,60
2 600R5,29518R13 767,47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.