
PWR4525W4701J | |
|---|---|
DigiKey Part Number | 118-PWR4525W4701J-ND |
Manufacturer | |
Manufacturer Product Number | PWR4525W4701J |
Description | RES SMD 4.7K OHM 5% 2W 4525 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525W4701J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,95000 | R34,95 |
| 10 | R23,17300 | R231,73 |
| 25 | R19,97640 | R499,41 |
| 50 | R17,97020 | R898,51 |
| 100 | R16,26630 | R1 626,63 |
| 250 | R14,39768 | R3 599,42 |
| 500 | R13,22810 | R6 614,05 |
| 1 000 | R12,23466 | R12 234,66 |
| 5 000 | R10,46704 | R52 335,20 |

