22 Ohms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR4525W22R0J

DigiKey Part Number
PWR4525W22R0J-ND
Manufacturer
Manufacturer Product Number
PWR4525W22R0J
Description
RES SMD 22 OHM 5% 2W 4525
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR4525W22R0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
500R12,49142R6 245,71