680 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-6800F

DigiKey Part Number
PWR163S-25-6800F-ND
Manufacturer
Manufacturer Product Number
PWR163S-25-6800F
Description
RES SMD 680 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-6800F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R94,94000R94,94
10R64,64500R646,45
25R56,42800R1 410,70
50R51,27900R2 563,95
100R46,90160R4 690,16
250R42,10812R10 527,03
500R39,10996R19 554,98
1 000R36,56332R36 563,32
5 000R32,34770R161 738,50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.