
PWR163S-25-50R0FE | |
|---|---|
DigiKey Part Number | 118-PWR163S-25-50R0FETR-ND - Tape & Reel (TR) 118-PWR163S-25-50R0FECT-ND - Cut Tape (CT) 118-PWR163S-25-50R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-50R0FE |
Description | RES SMD 50 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-50R0FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R92,42000 | R92,42 |
| 10 | R62,84700 | R628,47 |
| 25 | R54,84160 | R1 371,04 |
| 50 | R49,82040 | R2 491,02 |
| 100 | R45,55400 | R4 555,40 |
| 250 | R40,88212 | R10 220,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R37,95990 | R18 979,95 |
| 1 000 | R35,47778 | R35 477,78 |
| 1 500 | R34,20309 | R51 304,64 |
| 2 500 | R32,76142 | R81 903,55 |
| 3 500 | R31,90263 | R111 659,21 |
| 5 000 | R31,29745 | R156 487,25 |

