
PVG3A201C01R00 | |
|---|---|
DigiKey Part Number | 490-2648-2-ND - Tape & Reel (TR) 490-2648-1-ND - Cut Tape (CT) 490-2648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A201C01R00 |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,67000 | R20,67 |
| 10 | R17,24100 | R172,41 |
| 25 | R16,03120 | R400,78 |
| 50 | R15,16060 | R758,03 |
| 100 | R14,33720 | R1 433,72 |
| 250 | R13,31080 | R3 327,70 |
| 500 | R12,57982 | R6 289,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R11,88631 | R11 886,31 |
| 2 000 | R11,22919 | R22 458,38 |
| 3 000 | R10,86104 | R32 583,12 |
| 5 000 | R10,41381 | R52 069,05 |
| 7 000 | R10,12904 | R70 903,28 |
| 10 000 | R9,83545 | R98 354,50 |


