100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV12T101A01B00

DigiKey Part Number
118-PV12T101A01B00-ND
Manufacturer
Manufacturer Product Number
PV12T101A01B00
Description
TRIMMER 100 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
4.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.299" x 0.354" Face (7.60mm x 9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R96,29000R96,29
10R80,13800R801,38
25R74,42160R1 860,54
50R70,34160R3 517,08
100R66,47660R6 647,66
250R61,66932R15 417,33
500R58,25578R29 127,89
1 000R55,02419R55 024,19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.