
PTV111-4420A-C104 | |
|---|---|
DigiKey Part Number | 118-PTV111-4420A-C104-ND |
Manufacturer | |
Manufacturer Product Number | PTV111-4420A-C104 |
Description | POT 100K OHM 1/20W CARBON R-LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Reverse Logarithmic Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTV111-4420A-C104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.528" x 0.472" Face (13.40mm x 12.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,03000 | R24,03 |
| 10 | R20,01400 | R200,14 |
| 25 | R18,59880 | R464,97 |
| 50 | R17,58700 | R879,35 |
| 100 | R16,63090 | R1 663,09 |
| 300 | R15,21097 | R4 563,29 |
| 500 | R14,58990 | R7 294,95 |
| 1 000 | R13,78499 | R13 784,99 |
| 5 000 | R12,07646 | R60 382,30 |














