
PTL20-10R1-203B2 | |
|---|---|
DigiKey Part Number | 118-PTL20-10R1-203B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL20-10R1-203B2 |
Description | SLIDE POT 20K OHM 0.05W TOP 20MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.05W, 1/20W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.05W, 1/20W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 20mm | |
Size / Dimension | Rectangular - 1.378" L x 0.354" W x 0.276" H (35.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,34000 | R41,34 |
| 10 | R34,81800 | R348,18 |
| 25 | R32,48560 | R812,14 |
| 50 | R30,82180 | R1 541,09 |
| 100 | R29,23220 | R2 923,22 |
| 250 | R27,24804 | R6 812,01 |

