20 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2010-FX-20R0ELF

DigiKey Part Number
118-CR2010-FX-20R0ELFTR-ND - Tape & Reel (TR)
118-CR2010-FX-20R0ELFCT-ND - Cut Tape (CT)
118-CR2010-FX-20R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2010-FX-20R0ELF
Description
RES SMD 20 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2010-FX-20R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 980
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,03000R4,03
10R2,11700R21,17
25R1,69400R42,35
50R1,45180R72,59
100R1,26030R126,03
250R1,06740R266,85
500R0,95614R478,07
1 000R0,86809R868,09
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,74249R2 969,96
8 000R0,69829R5 586,32
12 000R0,67674R8 120,88
20 000R0,65340R13 068,00
28 000R0,64003R17 920,84
40 000R0,62740R25 096,00
Manufacturers Standard Package