10 µH Shielded Drum Core, Wirewound Inductor 6 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM127SH-100M-RC

DigiKey Part Number
PM127SH-100M-RCTR-ND - Tape & Reel (TR)
PM127SH-100M-RCCT-ND - Cut Tape (CT)
PM127SH-100M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM127SH-100M-RC
Description
FIXED IND 10UH 6A 19.5 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 6 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM127SH-100M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.3A
Shielding
Shielded
DC Resistance (DCR)
19.5mOhm Max
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,82000R18,82
10R15,52700R155,27
100R12,76600R1 276,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400R11,80313R4 721,25
800R11,12971R8 903,77
1 200R10,75414R12 904,97
2 000R10,29926R20 598,52
2 800R10,01056R28 029,57
4 000R9,71355R38 854,20
Manufacturers Standard Package