
PM124SH-680M-RC | |
|---|---|
DigiKey Part Number | 118-PM124SH-680M-RCTR-ND - Tape & Reel (TR) 118-PM124SH-680M-RCCT-ND - Cut Tape (CT) 118-PM124SH-680M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM124SH-680M-RC |
Description | FIXED IND 68UH 1.5A 200 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.5 A 200mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-680M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 19 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,33000 | R20,33 |
| 10 | R16,75400 | R167,54 |
| 25 | R15,50000 | R387,50 |
| 50 | R14,61620 | R730,81 |
| 100 | R13,77930 | R1 377,93 |
| 250 | R12,74820 | R3 187,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R12,02058 | R6 010,29 |

