
PM124SH-150M-RC | |
|---|---|
DigiKey Part Number | PM124SH-150M-RCTR-ND - Tape & Reel (TR) PM124SH-150M-RCCT-ND - Cut Tape (CT) PM124SH-150M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM124SH-150M-RC |
Description | FIXED IND 15UH 3.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM124SH-150M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | 16 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R20,33000 | R20,33 |
| 10 | R16,75400 | R167,54 |
| 25 | R15,50000 | R387,50 |
| 50 | R14,61620 | R730,81 |
| 100 | R13,77930 | R1 377,93 |
| 250 | R12,74820 | R3 187,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R12,02058 | R6 010,29 |
| 1 000 | R11,33497 | R11 334,97 |
| 1 500 | R10,95273 | R16 429,10 |
| 2 500 | R10,48973 | R26 224,33 |
| 3 500 | R10,19590 | R35 685,65 |
| 5 000 | R9,89356 | R49 467,80 |

