PM0805H-1N8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: R0,96904
Datasheet
Image for PM0805H-1N8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805H-1N8

DigiKey Part Number
PM0805H-1N8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0805H-1N8
Description
FIXED IND 1.8NH 300MA 100 MOHM
Customer Reference
Detailed Description
1.8 nH Unshielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.033" (0.85mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes