PM0805-R27K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: R2,00178
Datasheet

Similar


Bourns Inc.
In Stock: 1 179
Unit Price: R4,20000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: R3,02312
Datasheet

Similar


Bourns Inc.
In Stock: 4 990
Unit Price: R4,03000
Datasheet
270 nH Unshielded Drum Core, Wirewound Inductor 280 mA 1.1Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805-R27K

DigiKey Part Number
M1170TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0805-R27K
Description
FIXED IND 270NH 280MA 1.1 OHM
Customer Reference
Detailed Description
270 nH Unshielded Drum Core, Wirewound Inductor 280 mA 1.1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
40 @ 100MHz
Frequency - Self Resonant
800MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes