
PM0603-68NJ-RC | |
|---|---|
DigiKey Part Number | 118-PM0603-68NJ-RCTR-ND - Tape & Reel (TR) 118-PM0603-68NJ-RCCT-ND - Cut Tape (CT) 118-PM0603-68NJ-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-68NJ-RC |
Description | FIXED IND 68NH 600MA 340 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 600 mA 340mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-68NJ-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R3,61300 | R36,13 |
| 100 | R2,96420 | R296,42 |
| 1 000 | R2,43776 | R2 437,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,22076 | R6 662,28 |
| 6 000 | R2,09409 | R12 564,54 |
| 9 000 | R2,02341 | R18 210,69 |
| 15 000 | R1,93786 | R29 067,90 |
| 21 000 | R1,88353 | R39 554,13 |
| 30 000 | R1,82765 | R54 829,50 |

