
CR1206-FX-8870ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-8870ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-8870ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-8870ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-8870ELF |
Description | RES SMD 887 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-8870ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,75600 | R7,56 |
| 25 | R0,57120 | R14,28 |
| 50 | R0,47060 | R23,53 |
| 100 | R0,39320 | R39,32 |
| 250 | R0,31524 | R78,81 |
| 500 | R0,27054 | R135,27 |
| 1 000 | R0,23526 | R235,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,14730 | R736,50 |
| 10 000 | R0,14551 | R1 455,10 |
| 15 000 | R0,14457 | R2 168,55 |
| 25 000 | R0,14350 | R3 587,50 |
| 35 000 | R0,14174 | R4 960,90 |
| 50 000 | R0,13712 | R6 856,00 |
| 60 000 | R0,13496 | R8 097,60 |
| 120 000 | R0,12818 | R15 381,60 |

