
ISOM8-555-B-L1 | |
|---|---|
DigiKey Part Number | 118-ISOM8-555-B-L1-ND |
Manufacturer | |
Manufacturer Product Number | ISOM8-555-B-L1 |
Description | TVS DEV GDT/MOV 1400V DISC 23MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit 1400V (1.4kV) Through Hole Disc 23mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Voltage - Clamping | 1400V (1.4kV) | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Supplier Device Package | Disc 23mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R14,89297 | R29 785,94 |

