Parametric Equivalent
Parametric Equivalent

GDT225HE-100-T1-BX | |
|---|---|
DigiKey Part Number | 118-GDT225HE-100-T1-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT225HE-100-T1-BX |
Description | HIGH ENERGY GDT 25MM 1000V, T1 T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 40000A (40kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R750,30000 | R750,30 |
| 5 | R622,42000 | R3 112,10 |
| 40 | R488,11000 | R19 524,40 |
| 80 | R449,76113 | R35 980,89 |
| 120 | R428,62942 | R51 435,53 |
| 280 | R387,34839 | R108 457,55 |



