Parametric Equivalent

GDT225HE-100-A-BX | |
|---|---|
DigiKey Part Number | 118-GDT225HE-100-A-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT225HE-100-A-BX |
Description | HIGH ENERGY GDT 25MM 1000V, LEAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 40000A (40kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R697,03000 | R697,03 |
| 5 | R578,22600 | R2 891,13 |
| 10 | R533,39300 | R5 333,93 |
| 50 | R441,73680 | R22 086,84 |
| 100 | R406,97940 | R40 697,94 |
| 250 | R364,86188 | R91 215,47 |


