Parametric Equivalent

GDT220E-40-T2-BX | |
|---|---|
DigiKey Part Number | 118-GDT220E-40-T2-BX-ND |
Manufacturer | |
Manufacturer Product Number | GDT220E-40-T2-BX |
Description | GDT 400V 40KA 2 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 400 V 40000A (40kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | GDT220E-40-T2-BX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 400 V | |
Impulse Discharge Current (8/20µs) | 40000A (40kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R98,73736 | R78 989,89 |


