
CW201212-6N8J | |
|---|---|
DigiKey Part Number | 118-CW201212-6N8JTR-ND - Tape & Reel (TR) 118-CW201212-6N8JCT-ND - Cut Tape (CT) 118-CW201212-6N8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-6N8J |
Description | FIXED IND 6.8NH 600MA 60 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Drum Core, Wirewound Inductor 600 mA 60mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-6N8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm | |
Q @ Freq | 60 @ 1GHz | |
Frequency - Self Resonant | 5.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R3,61300 | R36,13 |
| 100 | R2,96760 | R296,76 |
| 1 000 | R2,44044 | R2 440,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,30106 | R4 602,12 |
| 4 000 | R2,16969 | R8 678,76 |
| 6 000 | R2,09641 | R12 578,46 |
| 10 000 | R2,00769 | R20 076,90 |
| 14 000 | R1,95136 | R27 319,04 |
| 20 000 | R1,89342 | R37 868,40 |


