47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW201212-47NJ

DigiKey Part Number
CW201212-47NJTR-ND - Tape & Reel (TR)
CW201212-47NJCT-ND - Cut Tape (CT)
CW201212-47NJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW201212-47NJ
Description
FIXED IND 47NH 500MA 150 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW201212-47NJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
1.7GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 776
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R3,61300R36,13
100R2,96760R296,76
1 000R2,44044R2 440,44
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,30106R4 602,12
4 000R2,16969R8 678,76
6 000R2,09641R12 578,46
10 000R2,00769R20 076,90
14 000R1,95136R27 319,04
20 000R1,89342R37 868,40
Manufacturers Standard Package