1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-BW-1004ELF

DigiKey Part Number
118-CRT1206-BW-1004ELFTR-ND - Tape & Reel (TR)
118-CRT1206-BW-1004ELFCT-ND - Cut Tape (CT)
118-CRT1206-BW-1004ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206-BW-1004ELF
Description
RES SMD 1M OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-BW-1004ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 820
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,14000R17,14
10R10,78800R107,88
25R9,34320R233,58
50R8,50960R425,48
100R7,84750R784,75
250R7,17532R1 793,83
500R6,78680R3 393,40
1 000R6,47744R6 477,44
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R5,98108R29 905,40
10 000R5,83598R58 359,80
15 000R5,76522R86 478,30
25 000R5,68844R142 211,00
Manufacturers Standard Package