4.99 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-DY-4991ELF

DigiKey Part Number
118-CRT0805-DY-4991ELFTR-ND - Tape & Reel (TR)
118-CRT0805-DY-4991ELFCT-ND - Cut Tape (CT)
118-CRT0805-DY-4991ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-DY-4991ELF
Description
RES SMD 4.99KOHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-DY-4991ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,34400R13,44
25R1,12920R28,23
50R0,99140R49,57
100R0,87380R87,38
250R0,74676R186,69
500R0,66644R333,22
1 000R0,59839R598,39
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,47710R2 385,50
10 000R0,43739R4 373,90
15 000R0,41699R6 254,85
25 000R0,39391R9 847,75
35 000R0,38015R13 305,25
50 000R0,36671R18 335,50
60 000R0,36027R21 616,20
120 000R0,33814R40 576,80
125 000R0,33695R42 118,75
Manufacturers Standard Package