
CRT0402ADY-1002GLF | |
|---|---|
DigiKey Part Number | 118-CRT0402ADY-1002GLFTR-ND - Tape & Reel (TR) 118-CRT0402ADY-1002GLFCT-ND - Cut Tape (CT) 118-CRT0402ADY-1002GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0402ADY-1002GLF |
Description | RES THIN FILM 0402 10K 0.5% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,70600 | R7,06 |
| 25 | R0,65200 | R16,30 |
| 50 | R0,61500 | R30,75 |
| 100 | R0,57970 | R57,97 |
| 250 | R0,53772 | R134,43 |
| 500 | R0,50816 | R254,08 |
| 1 000 | R0,48127 | R481,27 |
| 5 000 | R0,42729 | R2 136,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,40787 | R4 078,70 |
| 20 000 | R0,39056 | R7 811,20 |
| 30 000 | R0,38137 | R11 441,10 |
| 50 000 | R0,37071 | R18 535,50 |
| 70 000 | R0,36422 | R25 495,40 |
| 100 000 | R0,35779 | R35 779,00 |

