12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402-BY-1202GLF

DigiKey Part Number
118-CRT0402-BY-1202GLFTR-ND - Tape & Reel (TR)
118-CRT0402-BY-1202GLFCT-ND - Cut Tape (CT)
118-CRT0402-BY-1202GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402-BY-1202GLF
Description
RES SMD 12K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0402-BY-1202GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 827
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,22000R6,22
10R3,46200R34,62
25R2,82960R70,74
50R2,47360R123,68
100R2,18960R218,96
250R1,90220R475,55
500R1,73720R868,60
1 000R1,60596R1 605,96
5 000R1,39581R6 979,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,33449R13 344,90
20 000R1,28567R25 713,40
30 000R1,26186R37 855,80
50 000R1,23606R61 803,00
70 000R1,22127R85 488,90
100 000R1,20728R120 728,00
Manufacturers Standard Package