
CRS2010-FX-1004ELF | |
|---|---|
DigiKey Part Number | CRS2010-FX-1004ELFTR-ND - Tape & Reel (TR) CRS2010-FX-1004ELFCT-ND - Cut Tape (CT) CRS2010-FX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-FX-1004ELF |
Description | RES 1M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-FX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,58000 | R9,58 |
| 10 | R5,57900 | R55,79 |
| 25 | R4,67840 | R116,96 |
| 50 | R4,16400 | R208,20 |
| 100 | R3,75400 | R375,40 |
| 250 | R3,33928 | R834,82 |
| 500 | R3,10000 | R1 550,00 |
| 1 000 | R2,90961 | R2 909,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,63773 | R10 550,92 |
| 8 000 | R2,54179 | R20 334,32 |
| 12 000 | R2,49503 | R29 940,36 |
| 20 000 | R2,44433 | R48 886,60 |
| 28 000 | R2,41528 | R67 627,84 |
| 40 000 | R2,38779 | R95 511,60 |

