
CRM2010QJW-101ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010QJW-101ELFTR-ND - Tape & Reel (TR) 118-CRM2010QJW-101ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRM2010QJW-101ELF |
Description | RES CHIP 2010 100R 5% 1W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R4,30200 | R43,02 |
| 25 | R3,67680 | R91,92 |
| 50 | R2,95080 | R147,54 |
| 100 | R2,42150 | R242,15 |
| 250 | R2,21476 | R553,69 |
| 500 | R1,76174 | R880,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,57122 | R6 284,88 |

