CRP0805-BX-2003ELF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,63244
Datasheet
Image for CRP0805-BX-2003ELF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRP0805-BX-2003ELF

DigiKey Part Number
CRP0805-BX-2003ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRP0805-BX-2003ELF
Description
RES SMD 200K OHM 0.1% 1/8W 0805
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRP0805-BX-2003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes