
CRM2010-JW-4R7ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-JW-4R7ELFTR-ND - Tape & Reel (TR) 118-CRM2010-JW-4R7ELFCT-ND - Cut Tape (CT) 118-CRM2010-JW-4R7ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-JW-4R7ELF |
Description | RES SMD 4.7 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-JW-4R7ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R3,44500 | R34,45 |
| 25 | R2,82960 | R70,74 |
| 50 | R2,47020 | R123,51 |
| 100 | R2,18620 | R218,62 |
| 250 | R1,89952 | R474,88 |
| 500 | R1,73418 | R867,09 |
| 1 000 | R1,60310 | R1 603,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,41607 | R5 664,28 |
| 8 000 | R1,35016 | R10 801,28 |
| 12 000 | R1,31801 | R15 816,12 |
| 20 000 | R1,28317 | R25 663,40 |
| 28 000 | R1,26322 | R35 370,16 |
| 40 000 | R1,24434 | R49 773,60 |

